Octal D-type transparent latches with 3-state outputs, designed for MILITARY temperature grades (-55 to 125°C). This logic IC features a UNIDIRECTIONAL count direction and operates with a supply voltage range of 2V to 6V, with a nominal of 4.5V. The component offers a propagation delay of 41ns at nominal supply voltage and a load capacitance of 50pF. It is housed in a 20-terminal, QUAD terminal position, JEDEC S-XQCC-N20 package with dimensions of 8.89mm x 8.89mm. This BUS DRIVER is part of the HC/UH family and includes an ENABLE LOW control type.
Sign in to ask questions about the Texas Instruments M38510/65403B2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/65403B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 41 |
| Number of Bits | 1 |
| Max I(ol) | 0.0078 |
| Prop. Delay@Nom-Sup | 41 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.16 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/65403B2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.