Octal D-type edge-triggered flip-flops with 3-state outputs, designed for high-speed logic applications. Features 8 bits of data storage, positive edge triggering, and a UNIDIRECTIONAL count direction. Operates within a wide temperature range of -55 to 125°C, with a nominal supply voltage of 5V. This 20-terminal, 20-pin dual in-line ceramic package offers a propagation delay of 345ns.
Texas Instruments M38510/65602BRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 6.92 |
| Length | 24.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 345 |
| Number of Bits | 8 |
| Max I(ol) | 0.0078 |
| Prop. Delay@Nom-Sup | 54 |
| Load Capacitance | 150 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/65602BRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.