Octal buffers and line drivers with 3-state outputs, designed for military temperature grades (-55 to 125°C). This logic IC features a 20-terminal, dual in-line ceramic package (R-GDIP-T20) with a width of 6.92mm and length of 24.2mm. Operating with a nominal supply voltage of 5V (2V to 6V range), it offers a propagation delay of 245ns and 27ns at nominal supply. The device supports 4-bit data, has a maximum output current (Iol) of 7.8mA, and a load capacitance of 50pF. Screening levels include 38535Q/M, 38534H, and 883B, with an enable low control type.
Sign in to ask questions about the Texas Instruments M38510/65705BRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/65705BRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 6.92 |
| Length | 24.2 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 245 |
| Number of Bits | 4 |
| Max I(ol) | 0.0078 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/65705BRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.