Hex inverting bus driver IC featuring 3-state outputs, operating from a 2V to 6V supply. This component offers a propagation delay of 29ns at nominal supply voltage with a 50pF load capacitance. Designed for military temperature grades (-55°C to 125°C), it is housed in a 16-terminal, 16-pin CDIP package (R-XDIP-T16) with a width of 6.92mm and length of 19.56mm. It provides 6 inverting functions with a maximum output current (Iol) of 6mA and a maximum supply current (ICC) of 0.08mA. The device is MIL-PRF-38535 Class B screened with an enable low control type.
Sign in to ask questions about the Texas Instruments M38510/65709BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/65709BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 29 |
| Number of Bits | 1 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 29 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/65709BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.