Octal buffers and line drivers featuring 3-state outputs, designed for MILITARY temperature grades (-55 to 125°C). This 20-terminal, DUAL in-line ceramic package (R-XDIP-T20) offers a 20-pin configuration with a propagation delay of 29ns at nominal supply voltage. Operating from a 2V to 6V supply, this BUS DRIVER logic IC supports UNIDIRECTIONAL data flow and utilizes an ENABLE LOW control type. It is screened to MIL-PRF-38535 Class B standards.
Texas Instruments M38510/65711BRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Width | 6.92 |
| Length | 24.2 |
| Pin Count | 20 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 29 |
| Number of Bits | 1 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 29 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/65711BRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.