Octal buffer/line driver with 3-state outputs, featuring a 20-terminal LCCC package (8.89mm x 8.89mm) and MILITARY temperature grade (-55 to 125°C). This HCT family logic IC operates with a nominal supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay of 68ns, with 33ns specified at nominal supply. It supports UNIDIRECTIONAL data flow with 4-bit data width and a maximum output current (Iol) of 6mA. Screening levels include 38535Q/M, 38534H, and 883B.
Texas Instruments M38510/65755B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 68 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 33 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/65755B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.