Radiation-hardened mixed-signal 16-bit RISC microcontroller featuring 2048 bytes of RAM and 40 I/O lines. Operates across a -55°C to 105°C temperature range with a maximum clock frequency of 24 MHz. Supports supply voltages from 1.8V to 3.6V, with a nominal supply of 3V and a maximum supply current of 1.62A. Includes PWM channels, ADC, and DMA channels. Packaged in a 48-terminal QUAD VQFN with dimensions of 7x7mm.
Sign in to ask questions about the Texas Instruments M4FR5969SRGZT-MLS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M4FR5969SRGZT-MLS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1.62 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 0 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments M4FR5969SRGZT-MLS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.