
Full duplex bus transceiver IC featuring dual RS-232 line driver/receiver functionality. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports data rates up to 120Kbps. Includes two drivers and two receivers, with +/-15 kV ESD protection. Packaged in a 16-SOIC surface mount configuration, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MAX202CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX202CDR technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX202CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
