
The MAX202CDRE4 is a dual full-duplex bus transceiver from Texas Instruments, operating at a supply voltage of 5V and a maximum supply current of 15mA. It is packaged in a SOIC-16 package and is RoHS compliant. The transceiver has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments MAX202CDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX202CDRE4 technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX202CDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
