Dual RS-232 transceiver for full-duplex communication, featuring two drivers and two receivers. Operates from a 4.5V to 5.5V supply with a typical 5V operating voltage and 15mA supply current. Achieves a 120Kbps data rate and includes +/-15kV ESD protection. Packaged in a 16-SOIC surface-mount case with dimensions of 9.9mm length, 3.91mm width, and 1.58mm height. Suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Texas Instruments MAX202ID technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX202ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
