The MAX202IDWRG4 is a dual UART transceiver with a data rate of 120Kbps and an operating supply voltage of 5V. It is packaged in a SOIC-16 package and is rated for operation between -40°C and 85°C. The device has two drivers and two receivers, and two transmitters. It is RoHS compliant and available in quantities of 2000 on tape and reel.
Sign in to ask questions about the Texas Instruments MAX202IDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX202IDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX202 |
| Supply Current | 15mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX202IDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
