Industrial-grade dual RS-232 line transceiver, operating from a 4.5V to 5.5V supply with a nominal 5V. Features +/-15 kV ESD protection and Schmitt trigger input characteristics. This 16-terminal, 16-pin device offers inverted output polarity and a maximum supply current of 15mA. Packaged in a 16-TSSOP (R-PDSO-G16) with dimensions of 5mm length and 4.4mm width, it operates across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MAX202IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX202IPW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MAX202IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.