
The MAX202IPWRG4 is a dual UART transceiver from Texas Instruments, packaged in a TSSOP-16 surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply current of 15mA and is RoHS compliant. The MAX202IPWRG4 is suitable for use in applications requiring high-speed data transfer, such as industrial control systems and medical devices.
Sign in to ask questions about the Texas Instruments MAX202IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX202IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX202 |
| Supply Current | 15mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX202IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
