The MAX207CDBG4 is a 5-channel transceiver with 3 receivers and 5 transmitters, operating at a data rate of 120Kbps. It is designed to work with a 5V supply voltage and is packaged in a SSOP-24 package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is suitable for surface mount applications and is available in a rail/Tube packaging with 60 units per package.
Sign in to ask questions about the Texas Instruments MAX207CDBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX207CDBG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX207 |
| Supply Current | 20mA |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX207CDBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.