
The MAX207CDW is a 5-channel, 16-I/O bus transceiver with a data rate of 120Kbps. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 4.5V to 5.5V. The device is packaged in a lead-free SOIC-24 package and is RoHS compliant. It features a propagation delay of 2us and a supply current of 20mA.
Sign in to ask questions about the Texas Instruments MAX207CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX207CDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of I/Os | 16 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 2us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX207CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
