The MAX207CDWG4 is a surface mount bus transceiver with a data rate of 120Kbps. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is available in a 25-pack SOIC package and is RoHS compliant. The transceiver has 5 drivers, 3 receivers, and 1 transceiver, with a supply current of 20mA.
Sign in to ask questions about the Texas Instruments MAX207CDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX207CDWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX207 |
| Supply Current | 20mA |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX207CDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.