The MAX207CDWRE4 is a surface mount bus transceiver from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device has a supply voltage of 5V and a supply current of 20mA. It is packaged in a SOIC package and is available in quantities of 2000. The MAX207CDWRE4 is RoHS compliant and contains lead, making it non-lead free. It has a data rate of 120Kbps and is used for transceiver, receiver, and transmitter functions.
Texas Instruments MAX207CDWRE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX207 |
| Supply Current | 20mA |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.