The MAX207IDWE4 is a surface mount transceiver with a data rate of 120Kbps and an operating supply voltage of 5V. It is designed for use in applications where a high level of integration is required, with 5 drivers and 3 receivers. The device is packaged in a SOIC-24 package and is suitable for use in temperatures ranging from -40°C to 85°C. The MAX207IDWE4 is RoHS compliant and is available in a rail/Tube packaging configuration.
Sign in to ask questions about the Texas Instruments MAX207IDWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX207IDWE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX207 |
| Supply Current | 20mA |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX207IDWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.