
5V multichannel RS-232 line driver/receiver with +/-15kV ESD protection. Features 4 drivers and 4 receivers for full-duplex communication, operating at a 120Kbps data rate. This surface mount transceiver is housed in a 24-SSOP package, supporting a 4.5V to 5.5V supply voltage range and operating from -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments MAX208IDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX208IDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX208IDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
