
The MAX208IDBE4 is a surface-mount, lead-free transceiver with four receivers and four transmitters. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is RoHS compliant and has a supply current of 20mA. It is packaged in a 60-count rail/tube package with a weight of 0.006081oz.
Sign in to ask questions about the Texas Instruments MAX208IDBE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX208IDBE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX208IDBE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.