The MAX208IDBR is a 4-channel full-duplex transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 5V, with a maximum current draw of 20mA. The device is packaged in a surface-mount SSOP package and is compliant with RoHS regulations. It supports data transfer rates of up to 120Kbps.
Sign in to ask questions about the Texas Instruments MAX208IDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX208IDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX208IDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.