The MAX211CDBE4 is a surface mount bus transceiver with a data rate of 120Kbps. It operates within a temperature range of -40°C to 85°C and is supplied with a 5V voltage. The device is packaged in a lead-free SSOP package and is compliant with RoHS regulations. It has a supply current of 20mA and a weight of 0.007351oz.
Sign in to ask questions about the Texas Instruments MAX211CDBE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX211CDBE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX211CDBE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.