
The MAX211CDW is a quad RS-232 transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a maximum supply current of 20mA. The device is packaged in a 28-pin SOIC package and is RoHS compliant. It has a propagation delay of 2us and is suitable for use in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MAX211CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX211CDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 18 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 2us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX211CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.