The MAX211CDWR is a 5V 4-transceiver with a maximum supply voltage of 5.5V and a supply current of 20mA. It is available in a SOIC-28 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a receiver hysteresis of 500mV. It is suitable for use in full-duplex applications and is packaged on a tape and reel.
Sign in to ask questions about the Texas Instruments MAX211CDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX211CDWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX211CDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.