The MAX211IDBE4 is a 4-channel transceiver with 18 I/Os, operating at 5V with a supply current of 20mA. It is packaged in a lead-free SSOP-28 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 2us. It is suitable for use in full duplex applications and is available in a rail/Tube packaging with 50 units per package.
Texas Instruments MAX211IDBE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 18 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 2us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
No datasheet is available for this part.