
The MAX211IDBRE4 is a surface-mount bus transceiver from Texas Instruments, designed for operation at 5V with a maximum supply current of 20mA. It features a full-duplex logic function, with one transceiver and four transmitters, as well as five receivers. The device is packaged in a lead-free SSOP-28 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C, making it suitable for a variety of applications.
Sign in to ask questions about the Texas Instruments MAX211IDBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX211IDBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX211IDBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.