The MAX211IDWG4 is a surface mount transceiver from Texas Instruments, operating over a temperature range of -40°C to 85°C. It has a supply voltage of 5V, with a current consumption of 20mA. The device is packaged in a SOIC-20 package and is compliant with RoHS regulations. It is designed for use in a variety of applications, including data transmission and reception.
Sign in to ask questions about the Texas Instruments MAX211IDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX211IDWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX211IDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
