The MAX213IDBG4 is a 4-channel bus transceiver from Texas Instruments with a data rate of 120Kbps. It operates within a temperature range of -40°C to 85°C and is supplied with 5V. The device is packaged in a SSOP28 package and is mounted on the surface. It is RoHS compliant and contains lead, weighing 0.007351oz.
Texas Instruments MAX213IDBG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX213 |
| Supply Current | 20mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
No datasheet is available for this part.