
The MAX222CDWG4 is a dual full-duplex transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports a data rate of 200Kbps and is powered by a 5V supply voltage. The device is packaged in a lead-free SOIC-18 package and is RoHS compliant. It has a propagation delay of 1.5us and a supply current of 10mA.
Sign in to ask questions about the Texas Instruments MAX222CDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX222CDWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX222CDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.