
The MAX222CDWR is a dual full-duplex RS-232 transceiver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a SOIC package and is available in a tape and reel format. It has a supply current of 10mA and a receiver hysteresis of 500mV.
Sign in to ask questions about the Texas Instruments MAX222CDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX222CDWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX222CDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
