The MAX222CDWRG4 is a dual 2-port bus transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can supply up to 10mA. The device is available in a lead-free SOIC package and is RoHS compliant. It can handle supply voltages between 4.5V and 5.5V and has a data rate of up to 200Kbps.
Sign in to ask questions about the Texas Instruments MAX222CDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX222CDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX222CDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.