The MAX222CNE4 is a dual UART transceiver from Texas Instruments, operating within a supply voltage range of 4.5V to 5.5V and consuming up to 10mA. It is available in a through hole package type, specifically the N-18 configuration. The device is not radiation hardened and is compliant with RoHS regulations. It can operate within a temperature range of 0°C to 70°C. The MAX222CNE4 is designed for use in bus transceiver applications.
Texas Instruments MAX222CNE4 technical specifications.
| Package/Case | N |
| Data Rate | 200Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX222 |
| Supply Current | 10mA |
| Weight | 0.04466oz |
| RoHS | Compliant |
No datasheet is available for this part.