The MAX222IDW is a dual full-duplex transceiver with a data rate of 200Kbps, operating on a supply voltage of 5V. It is packaged in a SOIC-18 package and is RoHS compliant. The transceiver has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a supply current of 10mA.
Sign in to ask questions about the Texas Instruments MAX222IDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX222IDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 11.75mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX222IDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
