The MAX222IN is a dual UART transceiver with a data rate of 200Kbps, operating on a 5V supply voltage. It is a full-duplex device with two drivers and two receivers. The transceiver is available in a DIP-18 package and is suitable for through-hole mounting. It has a propagation delay of 3.5us and a supply current of 10mA. The MAX222IN is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MAX222IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX222IN technical specifications.
| Package/Case | N |
| Data Rate | 200Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Weight | 0.04466oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX222IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.