
Dual Transmitter/Receiver RS-232 Interface IC, full duplex operation with two transmitters and two receivers. Features 120Kbps data rate, 5V operating supply voltage (4.5V to 5.5V range), and 10mA max supply current. Surface mountable in a 16-pin SOIC package (3.91mm width, 9.9mm length, 1.58mm height) with ESD protection. Operating temperature range from -40°C to 85°C, lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments MAX232D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX232D technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| ESD Protection | Yes |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
