
The MAX232DE4 is a RS-232 transceiver with a data rate of 120Kbps and an operating supply voltage of 5V. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40 to 85°C and is RoHS compliant. The MAX232DE4 has two drivers and two receivers, and is a full duplex device with a supply current of 10mA.
Sign in to ask questions about the Texas Instruments MAX232DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX232DE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
