
Dual EIA-232 driver and receiver IC, featuring 2 drivers and 2 receivers for full-duplex communication. Operates with a 5V supply voltage, supporting data rates up to 120Kbps. This surface-mount component is housed in a 16-SOIC package, measuring 10.3mm in length, 7.5mm in width, and 2.65mm in height. It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments MAX232DWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX232DWRE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Thickness | 2.35mm |
| Weight | 0.014829oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232DWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
