
The MAX232ECDWRE4 is a dual transceiver with two receivers and two transmitters, operating at 5V with a data rate of 250Kbps. It is packaged in a lead-free SOIC-16 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a supply current of 10mA. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments MAX232ECDWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX232ECDWRE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232ECDWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
