
The MAX232ECNE4 is a dual-channel RS-232 transceiver designed for high-speed data transmission. Operating within a temperature range of -40°C to 85°C, this device can handle supply voltages between 4.5V and 5.5V. It features a propagation delay of 0.5us and a supply current of 10mA. The MAX232ECNE4 is available in a lead-free PDIP-16 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments MAX232ECNE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX232ECNE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.5us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Weight | 0.033711oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232ECNE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
