The MAX232ECNSR is a dual-line transceiver from Texas Instruments, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 5V, with a maximum supply current of 10mA. The device is packaged in a 16-pin DIP, measuring 5.3mm in width and 10.2mm in length. It is designed with Schmitt trigger input characteristics and is suitable for use in line transceiver applications.
Sign in to ask questions about the Texas Instruments MAX232ECNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX232ECNSR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MAX232ECNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.