
Dual channel RS-232 line driver/receiver operating at 250Kbps. Features +/-9V output and +/-15kV IEC-ESD protection. Surface mountable in a 16-TSSOP package, this transceiver supports full duplex communication with two drivers and two receivers. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. RoHS compliant and lead-free, it offers a propagation delay of 500ns.
Sign in to ask questions about the Texas Instruments MAX232ECPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX232ECPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Voltage | 300mV |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232ECPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
