
The MAX232ECPWRG4 is a dual RS-232 receiver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a TSSOP and is designed for surface mount applications. It is compliant with RoHS regulations and has a supply current of 10mA.
Sign in to ask questions about the Texas Instruments MAX232ECPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX232ECPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232ECPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
