
Dual channel RS-232 transceiver with 250kbps data rate. Features +/-9V output, +/-15kV IEC-ESD protection, and operates from a 5V supply. This through-hole mounted component offers 2 drivers and 2 receivers within a 16-PDIP package. Suitable for full-duplex communication, it boasts a 0.5us propagation delay and operates across a -40°C to 85°C temperature range. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MAX232EIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.5us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Weight | 0.033711oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232EIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
