
Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection 16-PDIP -40 to 85
Sign in to ask questions about the Texas Instruments MAX232EINE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX232EINE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.5us |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.033711oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232EINE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
