
The MAX232EIPWRG4 is a dual receiver interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to work with a supply voltage of 5V, with a maximum current of 10mA. The device is packaged in a TSSOP package and is available in quantities of 2000. The MAX232EIPWRG4 is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments MAX232EIPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX232EIPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX232E |
| Supply Current | 10mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232EIPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
