
The MAX232IDWG4 is a dual-channel RS-232 transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply. The device is packaged in a SOIC-16 package and is RoHS compliant. It features a propagation delay of 500ns and a receiver hysteresis of 500mV. The MAX232IDWG4 is suitable for use in a variety of applications, including data transmission and reception.
Sign in to ask questions about the Texas Instruments MAX232IDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX232IDWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232IDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
