
Dual EIA-232 driver and receiver in a 16-PDIP through-hole package. Features 2 drivers and 2 receivers for full-duplex communication, supporting data rates up to 120Kbps. Operates with a 5V supply voltage (4.5V to 5.5V) and offers a wide temperature range of -40°C to 85°C. Includes 8 I/Os with 500mV receiver hysteresis and a propagation delay of 0.5us. This RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments MAX232INE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX232INE4 technical specifications.
| Package/Case | N |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.5us |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232INE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
