
Dual channel RS-232 line driver/receiver operating at 120Kbps. Features a 5V supply voltage, +/-9V output, and +/-2kV ESD protection. This surface mount transceiver offers 2 drivers and 2 receivers, supporting full-duplex communication. Packaged in a 16-SO (SOP) format with dimensions of 10.3mm length, 5.3mm width, and 1.95mm thickness, it operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Texas Instruments MAX232NSR technical specifications.
| Package/Case | SOP |
| Data Rate | 120Kbps |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Thickness | 1.95mm |
| Weight | 0.007079oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX232NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
