
The MAX3221CDBE4 is a single-chip RS-232 transceiver with a data rate of 250Kbps, operating on a 5V supply voltage. It is packaged in a surface mount SSOP-16 package and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 85°C and has a supply current of 1mA. It is a full-duplex transceiver with one transmitter and one receiver.
Texas Instruments MAX3221CDBE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3221CDBE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
