
Single-channel RS-232 transceiver, operating from 3V to 5.5V, supporting data rates up to 250Kbps. Features +/-15kV ESD protection and full-duplex communication. This surface-mount integrated circuit is housed in a 16-TSSOP package and operates within a temperature range of -40°C to 85°C. RoHS compliant with a typical supply current of 1mA.
Sign in to ask questions about the Texas Instruments MAX3221CPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MAX3221CPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Output Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3221CPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
